C-197 2550-A | BJZ
Workplace chair, anthracite, C-1972550-A
Order No.: 13L7758
EAN: 4099891437220
MPN:
C-197 2550-A
Unit Price (€ / pc.)
391.7242 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
391.72 € *
Price list
Quantity
Price per unit*
1 pcs.
391.7242 €
6 pcs.
368.2098 €
*incl. VAT plus shipping costs
**Subject to prior sale
Antistatic workplace chairs, type BJZ Classic C-1972550
high-grade finish, with electrically conductive chair back shell, black aluminum 5 position turnstile and soft, load-dependent, conductive safety double rolls with brakes for hard floors. With hard-wearing conductive fabric covering, dark gray.
Properties: with seat height adjustment from 42 to 55 cm and height and depth-adjustable chair back. Free tilt of the chair back, permanent contact, without arm rests.
Technical specifications
Version | ESD-Drehstuhl | |
Colour | anthrazit | |
Seat Height | 42-55 cm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 94013900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |