C-199 2752-T | BJZ

ESD-LAMINIERFOLIE DIN A334174

Order No.: 03L3128
EAN: 4057989341743
MPN:
C-199 2752-T
C-199 2752-T BJZ ESD Workstation
Image may differ
Unit Price (€ / pck.)
332.0100 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
332.01 € *
Price list
Quantity
Price per unit*
1 pck.
332.0100 €
3 pck.
315.4095 €
10 pck.
299.6420 €
25 pck.
284.6480 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD laminating foil DIN A3, transparent, conductive, 2x0,10mm, 1 pack = 100 pcs
Technical specifications
Version ESD-Laminierfolie
Width 304 mm
Colour transparent
Length 434 mm
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes