C-205-80 | BJZ
ESD utensil bagdimensions: 220 x 50 x 150 mm
Order No.: 19L4813
EAN: 4057989600802
MPN:
C-205-80
A-60080
Unit Price (€ / pc.)
22.848 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
ESD implements bag, C-205-80, BJZ
ESD implements bag for keeping personal things at the ESD workstation.
Technical specifications
Version | ESD-Utensilientasche | |
Width | 150 mm | |
Colour | schwarz | |
Length | 220 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42029180 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |