C-206 1664 | BJZ
ESD-STEHSAMMLER ANTISTATISCH
Order No.: 03L3142
EAN: 4057989016641
MPN:
C-206 1664
Unit Price (€ / pc.)
28.8575 € *
Available: 0 pcs.
Leadtime: On Request **
ESD standing collector, C-206 1664, BJZ
ESD-standing file antistatic, pluggable, dimensions 320x245x80 mm, color light blue.
Technical specifications
Version | Stehsammler | |
Width | 80 mm | |
Colour | hellblau | |
Length | 245 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39261000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |