C-212-1429 | BJZ

ESD broom, bristle area: 300 x 90 mm

Order No.: 19L4770
EAN: 4057989317182
MPN:
C-212-1429
A-31718
C-212-1429 BJZ ESD Workstation Image 1
C-212-1429 BJZ ESD Workstation Image 2
Image may differ
Unit Price (€ / pc.)
71.281 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.281 €

ESD broom, C-212-1429, BJZ

ESD broom with aluminium broomstick, conductive bristles.

Technical specifications
Version ESD-Kehrbesen
Width 300 mm
Colour schwarz
Length 1480 mm
Logistics
Country of origin DE
Customs tariff number 96039099
Compliance
RoHS conform not_relevant
SVHC free Yes