C-212 9709 | BJZ

ESD-FUßSTÜTZE SCHWARZ 09709

Order No.: 03L3104
EAN: 4057989097091
MPN:
C-212 9709
C-212 9709 BJZ ESD Workstation
Image may differ
Unit Price (€ / pc.)
92.0108 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-11
Leadtime: On Request **
Total Price:
92.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.0108 €

ESD Footrest, C-212 9709, BJZ

ESD footrest black conductive, 3-fold height adjustable, dim.: 540x350x120 mm

Technical specifications
Version ESD-Fußstütze
Width 350 mm
Colour schwarz
Length 540 mm
Logistics
Country of origin CN
Customs tariff number 39261000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes