C-213-5639 | BJZ

ESD spiral band, black, HDPE, antistaticlength: 20 m

Order No.: 19L4839
EAN: 4057989056395
MPN:
C-213-5639
A-5639
C-213-5639 BJZ ESD Workstation
Image may differ
Unit Price (€ / pc.)
201.11 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
201.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.11 €

ESD spiral band, C-213-5639, BJZ

Heat resistant (-65 to +90°C), antistatic spiral band.

Technical specifications
Version ESD-Spiralband
Colour schwarz
Length 20 m
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform not_relevant
SVHC free Yes