C-214 8600-S | BJZ
ESD-STUHL ERGONOMIC PLUS 08602
Order No.: 03L3121
EAN: 4057989086026
MPN:
C-214 8600-S
Unit Price (€ / pc.)
565.0953 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | ESD-Drehstuhl | |
Colour | schwarz | |
Seat Height | 45-60 cm |
Download
Logistics
Customs tariff number | 94013900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |