C-215 32148 | BJZ

ESD-PROSPEKTHALTER FÜR DIN A4

Order No.: 03L3144
EAN: 4057989321486
MPN:
C-215 32148
C-215 32148 BJZ ESD Workstation
Image may differ
Unit Price (€ / pc.)
62.5464 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
62.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.5464 €

ESD brochure holder, C-215 32148, BJZ

ESD brochure holder for DIN A4, made of polycarbonate, dimensions 220x310x40 mm.

Technical specifications
Version ESD-Prospekthalter
Width 310 mm
Colour transparent
Length 220 mm
Logistics
Country of origin DE
Customs tariff number 39206100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes