C-216 34298-MT | BJZ
ESD garbage bags with side gusset, antistatic, dimensions 500x500x1200 mm.
Order No.: 03L3149
EAN: 4057989322599
MPN:
C-216 34298-MT
Unit Price (€ / pck.)
88.7859 € *
Available: 0 pck.
Leadtime: 1 Week **
Garbage bags with side gusset C-216 34298-MT
Material: PE, pink, antistatic < 1012 Ω
PE, pink, antistatic < 1012 Ω
Dimensions: 500 + 500 x 1200 x 0,08 mm
Volume: 120 liters
Material: PE, pink, antistatic < 1012 Ω
PE, pink, antistatic < 1012 Ω
Dimensions: 500 + 500 x 1200 x 0,08 mm
Volume: 120 liters
Technical specifications
Version | ESD-Mülltüten | |
Width | 500 mm | |
Colour | rosa | |
Length | 1200 mm | |
Volume | 120 l |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39249000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |