C-216 34298 | BJZ
ESD-MÜLLTONNE 120 LANTHRANZIT
Order No.: 03L3148
EAN: 4057989342696
MPN:
C-216 34298
This item is no longer available.
As an alternative, we recommend the following item:

ESD waste bin 120 l, anthranzit, dimensions: 490x555x1005 mm
Technical specifications
Version | ESD-Mülltonne | |
Width | 490 mm | |
Colour | schwarz | |
Length | 1005 mm | |
Volume | 120 l |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39232100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |