C-217-1601 | BJZ

ESD magazine file, DIN A4

Order No.: 19L4808
EAN: 4057989357096
MPN:
C-217-1601
A-35709
C-217-1601 BJZ ESD Workstation
Image may differ
Unit Price (€ / pc.)
12.852 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.852 €

ESD magazine files, C-217-1601, BJZ

ESD magazine files in A4 size, featuring a black design and permanent conductive properties.

Technical specifications
Version ESD-Stehsammler
Width 75 mm
Colour schwarz
Length 245 mm
Logistics
Country of origin DE
Customs tariff number 39261000
Compliance
RoHS conform not_relevant
SVHC free Yes