C-217-17455 | BJZ

ESD pen holder, 5 fan, (L x W) 109 x 109 mm, black, C-217-17455

Order No.: 19L4809
EAN: 4057989357133
MPN:
C-217-17455
A-35713
C-217-17455 BJZ ESD Workstation
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 2 pcs.
Total Price:
8.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1515 €

ESD pen holder, C-217-17455, BJZ

ESD pen holder with 5 compartments.

Technical specifications
Filter Property Value
Product type ESD pen holder
Version 5 fan
Colour black
Length 109 mm
Width 109 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 39261000
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes