C-217-17600 | BJZ

ESD memo box (without paper)

Order No.: 19L4810
EAN: 4057989357119
MPN:
C-217-17600
A-35711
C-217-17600 BJZ ESD Workstation
Image may differ
Unit Price (€ / pc.)
14.399 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.399 €

ESD memo pad box, C-217-17600, BJZ

ESD memo pad box with 3 pen holders (without paper).

Technical specifications
Version ESD-Zettelbox
Width 145 mm
Colour schwarz
Length 143 mm
Logistics
Country of origin DE
Customs tariff number 39261000
Compliance
RoHS conform not_relevant
SVHC free Yes