C-217-1836 | BJZ

ESD waste bin with rolls, 50 liter

Order No.: 19L4771
EAN: 4057989357157
MPN:
C-217-1836
A-35715
C-217-1836 BJZ ESD Workstation Image 1
C-217-1836 BJZ ESD Workstation Image 2
C-217-1836 BJZ ESD Workstation Image 3
Image may differ
Unit Price (€ / pc.)
59.381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.381 €

ESD waste bin, C-217-1836, BJZ

The BJZ paper bin is a 50-liter round container made of conductive black polypropylene, featuring convenient rolls for mobility.

Technical specifications
Version ESD-Papierkorb
Colour schwarz
Volume 50 l
Logistics
Country of origin DE
Customs tariff number 39261000
Compliance
RoHS conform not_relevant
SVHC free Yes