C-223-33680 | BJZ
ESD Waste Bin, 120 l
Order No.: 03L3201
EAN: 4099891556105
MPN:
C-223-33680
65189
Unit Price (€ / pc.)
287.2541 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
287.25 € *
Price list
Quantity
Price per unit*
1 pcs.
287.2541 €
50 pcs.
215.1401 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD waste bin, C-223-33680, BJZ
Easy handling and durable mechanics were among the top priorities for the design of the waste bin. A special feature of the 120 liter barrel is the bottom known as a ground ball. lt avoids the hard contact of dirt in the corners and edges. Even emptying is easier.
Technical specifications
Version | ESD-Mülltonne | |
Width | 480 mm | |
Colour | anthrazit | |
Length | 960 mm | |
Volume | 120 l |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39232100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |