C-CE-815-1 | BJZ
ESD liquid container, 250 mlwith curved dosing tube
Order No.: 19L4854
EAN: 4057989356815
MPN:
C-CE-815-1
A-35681
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
ESD wash bottle, C-CE-815-1, BJZ
ESD liquid container, 250 ml with curved dosing tube.
Technical specifications
Version | ESD-Flüssigkeitsbehälter | |
Volume | 0.25 l |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39233010 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |