R-SB32-ESD | BJZ

ESD sport bottle, 946 ml (32oz)with push and pull closure

Order No.: 19L4853
EAN: 4057989370002
MPN:
R-SB32-ESD
A-37000
R-SB32-ESD BJZ ESD Workstation
Image may differ
Unit Price (€ / pc.)
24.0975 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.0975 €

R&R ESD sport bottle, R-SB32-ESD, BJZ

This ESD safe bottle has an average surface resistivity of 109 to 1010 ohms / m2 and do not have any less desirable features associated with surfactant laden material. This bottle will dissipate a static charge of + 5,000 V in less than 2 seconds at 40% relative humidity. By it's chemical nature, it will not have any chemical reactivity with solvents as TCE or alcohol. The pH of the deionized water solutions tested were the same before and after a seven day period. No colour change or any other physical change was noted for any solvents tested.

Technical specifications
Version ESD-Sportflasche
Volume 0.946 l
Logistics
Country of origin US
Customs tariff number 39233010
Compliance
RoHS conform not_relevant
SVHC free Yes