M-197ICS | BJZ
Alignment tool for grounding devices, M-197ICS
Order No.: 07L1178
EAN: 4099891379926
MPN:
M-197ICS
Unit Price (€ / pc.)
83.1810 € *
Available: 1 pcs.
Leadtime: On Request **
IC pin alignment tools, type BJZ M-197 ICS.
Device for aligning IC pins. When ICs are moved over the rails, the exterior ball bearings align the pins in accordance with the desired grid. The device can be used from two sides to straighten ICs with 7.5 mm and 15 mm grids (fixed grid). Sturdy design, black anodized aluminum with 10 mm snap-on connection to ground the device.
Type: M–197 ICS, alignment tool
Technical specifications
Version | Ausrichtwerkzeug | |
Suitable for | Erdungsvorrichtungen | |
Material | Aluminium |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84798100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |