C-103 795 | BJZ

Identification sign, symbol: ESD, (L x W) 20 x 16 mm, C-103 795

Order No.: 03L3162
EAN: 4057989607955
MPN:
C-103 795
C-103 795 BJZ Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
4.2245 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
4.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
4.2245 €
Dry transfer label, label, ESD symbol, marking
Technical specifications
Number of labels 25
Type of labeling Symbol: ESD
Version Kennzeichnungsschild
Width 16 mm
Colour gelb
Length 20 mm
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes