C-191-750 | BJZ

ESD label, ESD logo with warning notice, (L x W) 37 x 74 mm, paper, C-191-750

Order No.: 19L4830
EAN: 4057989607788
MPN:
C-191-750
A-60778
C-191-750 BJZ Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
25.8825 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
25.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
25.8825 €

ESD label, C-191-750, BJZ

ESD label acccording to IEC 61340.

Technical specifications
Number of labels 1500
Type of labeling ESD-Logo mit Warnhinweis
Version Warnschild
Width 74 mm
Colour gelb/schwarz
Length 37 mm
Material Papier
Logistics
Country of origin PL
Customs tariff number 48114190
Compliance
RoHS conform not_relevant
SVHC free Yes