C-191-752 | BJZ

ESD label, ESD logo with warning notice, (L x W) 26 x 105 mm, paper, C-191-752

Order No.: 19L4833
EAN: 4057989607801
MPN:
C-191-752
A-60780
C-191-752 BJZ Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
28.3220 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
28.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
28.3220 €

ESD label, C-191-752, BJZ

ESD label acccording to IEC 61340.

Technical specifications
Number of labels 1000
Type of labeling ESD-Logo mit Warnhinweis
Version Warnschild
Width 105 mm
Colour gelb/schwarz
Length 26 mm
Material Papier
Logistics
Country of origin PL
Customs tariff number 48114190
Compliance
RoHS conform not_relevant
SVHC free Yes