C-191-753 | BJZ
ESD label, ESD logo with warning notice, (L x W) 26 x 138 mm, paper, C-191-753
Order No.: 19L4834
EAN: 4057989607818
MPN:
C-191-753
A-60781
Unit Price (€ / pck.)
41.8285 € *
Available: 0 pck.
Leadtime: 3 Weeks **
ESD label, C-191-753, BJZ
ESD label acccording to IEC 61340.
Technical specifications
Number of labels | 800 | |
Type of labeling | ESD-Logo mit Warnhinweis | |
Version | Warnschild | |
Width | 138 mm | |
Colour | gelb/schwarz | |
Length | 26 mm | |
Material | Papier |
Download
Logistics
Country of origin | PL |
Customs tariff number | 48114190 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |