C-191-756 | BJZ

ESD label, ESD logo with warning notice, (L x W) 37 x 74 mm, paper, C-191-756

Order No.: 19L4831
EAN: 4057989607276
MPN:
C-191-756
A-60727
C-191-756 BJZ Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
27.6675 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
27.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
27.6675 €

ESD label, C-191-756, BJZ

ESD label acccording to IEC 61340.

Technical specifications
Number of labels 1000
Type of labeling ESD-Logo mit Warnhinweis
Version Warnschild
Width 74 mm
Colour gelb/schwarz
Length 37 mm
Material Papier
Logistics
Country of origin PL
Customs tariff number 48114190
Compliance
RoHS conform not_relevant
SVHC free Yes