C-191 759 (8ST.) | BJZ

Identification sign, symbol: EBP, (L x W) 300 x 500 mm, vinyl, C-191 759 (8ST.)

Order No.: 19L2763
EAN: 4099891425128
MPN:
C-191 759 (8ST.)
C-191 759 (8ST.) BJZ Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
7.9968 € *
Available: 9 pck.
Leadtime: 2 Weeks **
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pck.
7.9968 €
10 pck.
7.0329 €
100 pck.
6.1642 €
250 pck.
5.9262 €
1000 pck.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signs for ground contact points, type BJZ C-191../C-197.

Highly abrasion-resistant PVC vacuum tag for marking the ground contact point for personal grounding; Version C-191: EBP with symbol for ground, 22 x 38 mm, compliant with safety regulations of the Trade Association. Version C-197: ground contact point D 30 mm, compliant with DIN EN 100015/1.

Type: C–191759, card with 8 signs 22 x 38 mm

Technical specifications
Number of labels 8
Type of labeling Symbol: EBP
Version Kennzeichnungsschild
Width 500 mm
Colour gelb/schwarz
Length 300 mm
Material Vinyl
Logistics
Country of origin DE
Customs tariff number 48114190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes