C-191 762 | BJZ
Warning sign, ESD logo with warning notice, (L x W) 300 x 500 mm, vinyl, C-191 762
Order No.: 16L3705
EAN: 4099891424756
MPN:
C-191 762
Unit Price (€ / pc.)
15.3272 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
10 pcs.
13.4708 €
50 pcs.
12.5545 €
150 pcs.
12.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic signs ESD PROTECTED AREA, BJZ C-191.
Yellow-black, 300 x 500 mm.
Type: C-191 762, imprinted on one side, for hanging up
Technical specifications
Type of labeling | ESD-Logo mit Warnhinweis | |
Version | Warnschild | |
Width | 500 mm | |
Colour | gelb/schwarz | |
Length | 300 mm | |
Material | Vinyl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |