C-199 793 | BJZ

Identification sign, symbol: EGB, (L x W) 50 x 36 mm, C-199 793

Order No.: 03L3160
EAN: 4057989607931
MPN:
C-199 793
C-199 793 BJZ Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6541 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Type of labeling Symbol: EGB
Version Kennzeichnungsschild
Width 36 mm
Colour gelb/transparent
Length 50 mm
Logistics
Country of origin DE
Customs tariff number 85087000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes