8069 | BJZ

ESD magnifier luminaire type 8069 LED

Order No.: 03L3238
EAN: 4057989356747
MPN:
8069
M-103-2744-ESD-DC
8069 BJZ Magnifying Lamps
Image may differ
Unit Price (€ / pc.)
243.2717 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
243.27 € *
Price list
Quantity
Price per unit*
1 pcs.
243.2717 €
3 pcs.
235.9889 €
10 pcs.
227.8731 €
25 pcs.
221.7922 €
*incl. VAT plus shipping costs
**Subject to prior sale
Large field glass magnifier, specially coated (190.5 x 158 mm), with cover flap, LED magnifier luminaire, largely distortion-free. Magnification: 3 diopters
Technical specifications
Illuminant type LED
Dioptrys 3 dpt
ESD protection Yes
Weight 4.5 kg
Rated voltage 230 V
Logistics
Country of origin CN
Customs tariff number 94054990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes