C-BG-0305-B | BJZ

ESD protective bag, (L x W) 125 x 75 mm, metallized inside, weldable, C-BG-0305-B

Order No.: 19L4792
EAN: 4057989342054
MPN:
C-BG-0305-B
A-34205
C-BG-0305-B BJZ Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
7.2590 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
7.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
7.2590 €

Shielding bag, C-BG-0305-B, BJZ

3-layer construction for best shielding properties, lowest triboelectrical charge generation, soft discharge without shock.

Technical specifications
Version innenmetallisiert
Width 75 mm
Length 125 mm
Lock type verschweißbar
Logistics
Country of origin CN
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
SVHC free Yes