C-BG-1012-B | BJZ

ESD protective bag, (L x W) 300 x 250 mm, metallized inside, weldable, C-BG-1012-B

Order No.: 19L4798
EAN: 4057989342047
MPN:
C-BG-1012-B
A-34204
BJZ
C-BG-1012-B BJZ Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
26.656 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
26.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
26.656 €

Shielding bag, C-BG-1012-B, BJZ

3-layer construction for best shielding properties, lowest triboelectrical charge generation, soft discharge without shock.

Technical specifications
Version metallized inside
Width 250 mm
Length 300 mm
Lock type weldable
Logistics
Country of origin CN
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
SVHC free Yes