C-BG-1418-B | BJZ

ESD protective bag, (L x W) 450 x 350 mm, metallized inside, weldable, C-BG-1418-B

Order No.: 19L4800
EAN: 4057989344119
MPN:
C-BG-1418-B
A-34411
C-BG-1418-B BJZ Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
54.859 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
54.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
54.859 €

Shielding bag, C-BG-1418-B, BJZ

3-layer construction for best shielding properties, lowest triboelectrical charge generation, soft discharge without shock.

Technical specifications
Version innenmetallisiert
Width 350 mm
Length 450 mm
Lock type verschweißbar
Logistics
Country of origin CN
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
SVHC free Yes