C-BGZH-0610-B | BJZ
ESD protective bag, (L x W) 250 x 150 mm, metallized inside, zipp, C-BGZH-0610-B
Order No.: 19L4805
EAN: 4057989342115
MPN:
C-BGZH-0610-B
A-34211
Unit Price (€ / pck.)
24.6925 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Shielding bag, C-BGZH-0610-B, BJZ
3-layer construction for best shielding properties, lowest triboelectrical charge generation, soft discharge without shock.
Technical specifications
Version | innenmetallisiert | |
Width | 150 mm | |
Length | 250 mm | |
Lock type | Zipp |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |