C-BP-1012 | BJZ

ESD protective bag, (L x W) 300 x 250 mm, antistatic, weldable, pink, C-BP-1012

Order No.: 19L4784
EAN: 4057989607351
MPN:
C-BP-1012
A-60735
C-BP-1012 BJZ Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
17.7905 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
17.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
17.7905 €

Shielding bag, C-BP-1012, BJZ

ESD protective bag, weldable, pink.

Technical specifications
Version antistatisch
Width 250 mm
Colour pink
Length 300 mm
Lock type verschweißbar
Logistics
Country of origin DE
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
SVHC free Yes