C-BP-1620 | BJZ

ESD protective bag, (L x W) 500 x 400 mm, antistatic, weldable, pink, C-BP-1620

Order No.: 19L4786
EAN: 4057989607399
MPN:
C-BP-1620
A-60739
C-BP-1620 BJZ Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
44.9225 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
44.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
44.9225 €

Shielding bag, C-BP-1620, BJZ

ESD protective bag, weldable, pink.

Technical specifications
Version antistatisch
Width 400 mm
Colour pink
Length 500 mm
Lock type verschweißbar
Logistics
Country of origin DE
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
SVHC free Yes