C-BPM4-0608 | BJZ
ESD protective bag, (L x W) 200 x 150 mm, antistatic, zipp, pink, C-BPM4-0608
Order No.: 19L4789
EAN: 4057989607436
MPN:
C-BPM4-0608
A-60743
Unit Price (€ / pck.)
17.969 € *
Available: 5 pck.
Leadtime: 3 Weeks **
Pink-Poly bag, C-BPM4-0608, BJZ
ESD protective bag with grip closure, pink.
Technical specifications
Version | antistatisch | |
Lock type | Zipp | |
Length | 200 mm | |
Width | 150 mm | |
Colour | pink |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |