C-BPM4-0610 | BJZ

ESD protective bag, (L x W) 250 x 150 mm, antistatic, zipp, pink, C-BPM4-0610

Order No.: 19L4790
EAN: 4057989608914
MPN:
C-BPM4-0610
A-60891
C-BPM4-0610 BJZ Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
17.493 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
17.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
17.493 €

Pink-Poly bag, C-BPM4-0610, BJZ

ESD protective bag with grip closure, pink.

Technical specifications
Version antistatisch
Width 150 mm
Colour pink
Length 250 mm
Lock type Zipp
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
SVHC free Yes