C-197 1596 | BJZ
Self-adhesive copper tape, width: 11 mm, roll length: 20 m
Order No.: 03L3100
EAN: 4057989600161
MPN:
C-197 1596
Unit Price (€ / pc.)
32.6060 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
32.61 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6060 €
5 pcs.
30.6544 €
15 pcs.
29.4763 €
50 pcs.
28.1673 €
150 pcs.
26.9892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive copper tape, width: 11 mm, roll length: 20 m
Technical specifications
Width | 11 mm | |
Length | 20 m | |
Material | Kupfer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74101100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |