C-208-1628 | BJZ

ESD cable bundle conduit, PE, transparent, 10 m, C-208-1628

Order No.: 19L4838
EAN: 4057989016283
MPN:
C-208-1628
A-1628
C-208-1628 BJZ Spiral Tubes
Image may differ
Unit Price (€ / pc.)
320.11 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
320.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
320.11 €

ESD spiral band, C-208-1628, BJZ

Transparent ESD spiral band for bundling and protecting cables in cable assembly.

Technical specifications
Colour transparent
Length 10 m
Material PE
Wall thickness 1 mm
Logistics
Country of origin SG
Customs tariff number 39201089
Compliance
RoHS conform not_relevant
SVHC free Yes