C-188 052 | BJZ

Drawer system, 2 drawers, black, C-188 052

Order No.: 19L474
EAN: 4099891422509
MPN:
C-188 052
C-188 052 BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
8.0682 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
8.0682 €

Conductive drawer systems, type Antistat C 188.

Made of electrically conductive polypropylene (Luvocom), impact-resistant, black, surface resistance compliant with DIN 53482 10^4 ohm. Consists of drawer compartments and drawers, respectively in four sizes. With interlock, depending on the arrangement (top, bottom or side-by-side). The drawers are equipped with label holders; Shipment: complete cabinet with compartment and respective specified number of drawers.

Vertical compartment with two drawers, type C 188.

Compartment dimensions: W 50, H 100, L 138 mm. Drawer: W 40, H 43, L 120 mm. Drawer arrangement in the compartment: stacked.

Type: C 188052, compartment with 2 drawers

Technical specifications
Ausführung Schublade
Farbe schwarz
Inhalt 2 Schubladen
Logistics
Ursprungsland DE
Zolltarifnummer 39231090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes