C-188 054 | BJZ

Drawer system, 4 drawers, black, (L x W x D) 120 x 50 x 138 mm, C-188 054

Order No.: 19L473
EAN: 4099891422479
MPN:
C-188 054
C-188 054 BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
9.4010 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
5 pcs.
8.4609 €
10 pcs.
7.6160 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive drawer systems, type Antistat C 188.

Made of electrically conductive polypropylene (Luvocom), impact-resistant, black, surface resistance compliant with DIN 53482 10^4 ohm. Consists of drawer compartments and drawers, respectively in four sizes. With interlock, depending on the arrangement (top, bottom or side-by-side). The drawers are equipped with label holders; Shipment: complete cabinet with compartment and respective specified number of drawers.

Vertical compartment with four drawers, type C 188.

Compartment dimensions: W 50, H 100, L 138 mm. Drawer: W 40, H 20, L 120 mm. Drawer arrangement in the compartment: stacked.

Type: C 188054, compartment with 4 drawers

Technical specifications
Ausführung Schublade
Breite 50 mm
ESD-Schutz No
Farbe schwarz
Inhalt 4 Schubladen
Länge 120 mm
Material PP
Tiefe 138 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39231090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes