C-188 102 | BJZ

Drawer system, 2 drawers, black, (L x W x D) 120 x 100 x 138 mm, C-188 102

Order No.: 19L475
EAN: 4099891422516
MPN:
C-188 102
C-188 102 BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
10.5672 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
9.3058 €
50 pcs.
8.6513 €
150 pcs.
8.2705 €
500 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive drawer systems, type Antistat C 188.

Made of electrically conductive polypropylene (Luvocom), impact-resistant, black, surface resistance compliant with DIN 53482 10^4 ohm. Consists of drawer compartments and drawers, respectively in four sizes. With interlock, depending on the arrangement (top, bottom or side-by-side). The drawers are equipped with label holders; Shipment: complete cabinet with compartment and respective specified number of drawers.

Horizontal compartment with two drawers, type C 188.

Compartment dimensions: W 100, H 50, L 138 mm. Drawer: W 87, H 20, L 120 mm. Drawer arrangement in the compartment: stacked.

Type: C 188102, compartment with 2 drawers

Technical specifications
Version Schublade
Width 100 mm
ESD protection No
Colour schwarz
Contents 2 Schubladen
Length 120 mm
Material PP
Depth 138 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes