C-196 934 | BJZ
ESD drawer insert, without drawers, black, (L x W x D) 40 x 40 x 20 mm, C-196 934
Order No.: 19L4734
EAN: 4099891422493
MPN:
C-196 934
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
3 pcs.
1.7374 €
6 pcs.
1.2852 €
24 pcs.
1.1662 €
96 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding drawer inserts, type C 196.
Can be inserted in 054 compartment drawers; Inserts required per drawer: 2 x C 196255 or 3 x C 196934. Vacuum-formed inserts. Specified are the inner dimensions (in mm).
Type: C 196934, insert 40 x 40 x 20
Technical specifications
Version | Schubladen-Einsatz | |
Width | 40 mm | |
ESD protection | Yes | |
Colour | schwarz | |
Contents | ohne Schubladen | |
Length | 40 mm | |
Material | PP | |
Depth | 20 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |