C-204 3167 | BJZ
SMD spool stand, 20 pieces, silver, (L x W) 580 x 290 mm, C-204 3167
Order No.: 03L3233
EAN: 4057989031675
MPN:
C-204 3167
Unit Price (€ / pc.)
89.0596 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Spulenständer | |
Width | 290 mm | |
ESD protection | No | |
Colour | silber | |
Contents | 20 Stück | |
Length | 580 mm | |
Material | Metall |
Download
Logistics
Country of origin | DE |
Customs tariff number | 72092690 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |