C-211 5398 | BJZ
SMD spool stand, 38 rolls, black, (L x W) 365 x 170 mm, C-211 5398
Order No.: 03L3229
EAN: 4057989053981
MPN:
C-211 5398
Unit Price (€ / pc.)
50.5274 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Spulenständer | |
Width | 170 mm | |
ESD protection | No | |
Colour | schwarz | |
Contents | 38 Rollen | |
Length | 365 mm | |
Material | PS |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |