H-16W 4030-R | BJZ

Support cover, red, (L x W) 400 x 300 mm, H-16W 4030-R

Order No.: 03L3205
EAN: 4057989024141
MPN:
H-16W 4030-R
BJZ
H-16W 4030-R BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
28.9646 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
28.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.9646 €

ESD support lid, H-16W 4030-R, BJZ

ESD support lid red for euro containers with the dimensions: 400x300 mm

Technical specifications
Ausführung Auflagedeckel
Breite 300 mm
ESD-Schutz No
Farbe rot
Länge 400 mm
Material PP
Logistics
Ursprungsland DE
Zolltarifnummer 39231090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes