H-16W 43120-R | BJZ

ESD euro container, without drawers, red, (L x W x D) 400 x 300 x 120 mm, H-16W 43120-R

Order No.: 03L3199
EAN: 4057989343594
MPN:
H-16W 43120-R
H-16W 43120-R BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
34.2839 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.2839 €
ESD euro container stackable red, dimensions: 400x300x120 mm
Technical specifications
Version Euro-Behälter
Width 300 mm
ESD protection Yes
Colour rot
Contents ohne Schubladen
Length 400 mm
Material PP
Depth 120 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes