H-16W 43170-G | BJZ

ESD euro container, without drawers, yellow, (L x W x D) 400 x 300 x 170 mm, H-16W 43170-G

Order No.: 03L3192
EAN: 4057989015354
MPN:
H-16W 43170-G
H-16W 43170-G BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
42.8043 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.8043 €
Technical specifications
Ausführung Euro-Behälter
Breite 300 mm
ESD-Schutz Yes
Farbe gelb
Inhalt ohne Schubladen
Länge 400 mm
Material PP
Tiefe 170 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39231090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes