H-16W 6040-G | BJZ

ESD support cover, yellow, (L x W) 600 x 400 mm, H-16W 6040-G

Order No.: 03L3198
EAN: 4057989343563
MPN:
H-16W 6040-G
H-16W 6040-G BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
32.3204 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
32.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.3204 €
Technical specifications
Ausführung Auflagedeckel
Breite 400 mm
ESD-Schutz Yes
Farbe gelb
Länge 600 mm
Material PP
Logistics
Ursprungsland DE
Zolltarifnummer 39231090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes