H-16W 64120-R | BJZ
ESD euro container, without drawers, red, (L x W x D) 600 x 400 x 120 mm, H-16W 64120-R
Order No.: 03L3202
EAN: 4057989015361
MPN:
H-16W 64120-R
Unit Price (€ / pc.)
63.4627 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Euro-Behälter | |
Width | 400 mm | |
ESD protection | Yes | |
Colour | rot | |
Contents | ohne Schubladen | |
Length | 600 mm | |
Material | PP | |
Depth | 120 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |