H-16W 64170-R | BJZ

ESD euro container, without drawers, red, (L x W x D) 600 x 400 x 170 mm, H-16W 64170-R

Order No.: 03L3203
EAN: 4057989014203
MPN:
H-16W 64170-R
H-16W 64170-R BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
74.5297 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.5297 €
Technical specifications
Version Euro-Behälter
Width 400 mm
ESD protection Yes
Colour rot
Contents ohne Schubladen
Length 600 mm
Material PP
Depth 170 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes